
LQW2BAN47NJ00L | |
|---|---|
DigiKey Part Number | 490-10548-2-ND - Tape & Reel (TR) 490-10548-1-ND - Cut Tape (CT) 490-10548-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW2BAN47NJ00L |
Description | FIXED IND 47NH 1.25A 200 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 nH Unshielded Wirewound Inductor 1.25 A 200mOhm Max 0805 (2015 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW2BAN47NJ00L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 200mOhm Max | |
Q @ Freq | 70 @ 500MHz | |
Frequency - Self Resonant | 1.5GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 200 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2015 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.082" L x 0.060" W (2.09mm x 1.53mm) | |
Height - Seated (Max) | 0.060" (1.52mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 10 | $2.42500 | $24.25 |
| 100 | $1.99450 | $199.45 |
| 1,000 | $1.64052 | $1,640.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.51707 | $3,034.14 |
| 4,000 | $1.43052 | $5,722.08 |
| 6,000 | $1.38224 | $8,293.44 |
| 10,000 | $1.32379 | $13,237.90 |
| 14,000 | $1.28668 | $18,013.52 |
| 20,000 | $1.24852 | $24,970.40 |

