1.2 µH Unshielded Drum Core, Wirewound Inductor 100 mA 3.12Ohm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQW21HN1R2J00L

DigiKey Part Number
490-11775-2-ND - Tape & Reel (TR)
490-11775-1-ND - Cut Tape (CT)
490-11775-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQW21HN1R2J00L
Description
FIXED IND 1.2UH 100MA 3.12 OHM
Customer Reference
Detailed Description
1.2 µH Unshielded Drum Core, Wirewound Inductor 100 mA 3.12Ohm Max 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQW21HN1R2J00L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
3.12Ohm Max
Q @ Freq
30 @ 100MHz
Frequency - Self Resonant
400MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
10 MHz
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height - Seated (Max)
0.039" (1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.80000$2.80
10$2.26900$22.69