
LQW18CNR56J0HD | |
|---|---|
DigiKey Part Number | 490-LQW18CNR56J0HDTR-ND - Tape & Reel (TR) 490-LQW18CNR56J0HDCT-ND - Cut Tape (CT) 490-LQW18CNR56J0HDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW18CNR56J0HD |
Description | FIXED IND 560NH 450MA 480 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 560 nH Unshielded Wirewound Inductor 450 mA 480mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18CNR56J0HD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 480mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 540MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 10 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $1.37300 | $13.73 |
| 100 | $1.12720 | $112.72 |
| 1,000 | $0.92714 | $927.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.80836 | $3,233.44 |
| 8,000 | $0.76225 | $6,098.00 |
| 12,000 | $0.73652 | $8,838.24 |
| 20,000 | $0.70538 | $14,107.60 |
| 28,000 | $0.68560 | $19,196.80 |
| 40,000 | $0.66526 | $26,610.40 |

