


LQW18CNR39J00D | |
|---|---|
DigiKey Part Number | 490-12797-2-ND - Tape & Reel (TR) 490-12797-1-ND - Cut Tape (CT) 490-12797-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW18CNR39J00D |
Description | FIXED IND 390NH 620MA 280 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 390 nH Unshielded Drum Core, Wirewound Inductor 620 mA 280mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18CNR39J00D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 280mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 570MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 10 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $2.47500 | $24.75 |
| 100 | $2.03560 | $203.56 |
| 1,000 | $1.67382 | $1,673.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.45961 | $5,838.44 |
| 8,000 | $1.37644 | $11,011.52 |
| 12,000 | $1.33007 | $15,960.84 |
| 20,000 | $1.27391 | $25,478.20 |
| 28,000 | $1.23826 | $34,671.28 |
| 40,000 | $1.20856 | $48,342.40 |

