


LQW18CNR12J0ZD | |
---|---|
DigiKey Part Number | 490-LQW18CNR12J0ZDTR-ND - Tape & Reel (TR) 490-LQW18CNR12J0ZDCT-ND - Cut Tape (CT) 490-LQW18CNR12J0ZDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW18CNR12J0ZD |
Description | FIXED IND 120NH 1.1A 85 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120 nH Unshielded Drum Core, Wirewound Inductor 1.1 A 85mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18CNR12J0ZD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 120 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 85mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 1.2GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 10 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.20000 | $3.20 |
10 | $2.60300 | $26.03 |
100 | $2.13900 | $213.90 |
1,000 | $1.75921 | $1,759.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.59542 | $6,381.68 |
8,000 | $1.50453 | $12,036.24 |
12,000 | $1.45385 | $17,446.20 |
20,000 | $1.39250 | $27,850.00 |
28,000 | $1.35355 | $37,899.40 |
40,000 | $1.33429 | $53,371.60 |