


LQW18CN85NJ0ZD | |
|---|---|
DigiKey Part Number | 490-LQW18CN85NJ0ZDTR-ND - Tape & Reel (TR) 490-LQW18CN85NJ0ZDCT-ND - Cut Tape (CT) 490-LQW18CN85NJ0ZDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW18CN85NJ0ZD |
Description | FIXED IND 85NH 1.4A 60 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 85 nH Unshielded Drum Core, Wirewound Inductor 1.4 A 60mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18CN85NJ0ZD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 60mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 1.38GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 10 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $2.71300 | $27.13 |
| 100 | $2.22720 | $222.72 |
| 1,000 | $1.83183 | $1,831.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.59746 | $6,389.84 |
| 8,000 | $1.50646 | $12,051.68 |
| 12,000 | $1.45571 | $17,468.52 |
| 20,000 | $1.39428 | $27,885.60 |
| 28,000 | $1.35528 | $37,947.84 |
| 40,000 | $1.33599 | $53,439.60 |

