150 nH Unshielded Wirewound Inductor 280 mA 920mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 nH Unshielded Wirewound Inductor 280 mA 920mOhm Max 0603 (1608 Metric)
0603 (1608 Metric) Wirewound

LQW18ASR15J0CD

DigiKey Part Number
490-LQW18ASR15J0CDTR-ND - Tape & Reel (TR)
490-LQW18ASR15J0CDCT-ND - Cut Tape (CT)
490-LQW18ASR15J0CDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQW18ASR15J0CD
Description
FIXED IND 150NH 280MA 920 MOHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
150 nH Unshielded Wirewound Inductor 280 mA 920mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQW18ASR15J0CD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
920mOhm Max
Q @ Freq
28 @ 150MHz
Frequency - Self Resonant
990MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
150 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.039" (1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,856
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.96000$2.96
10$2.42500$24.25
100$1.99290$199.29
1,000$1.63896$1,638.96
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.48639$5,945.56
8,000$1.40170$11,213.60
12,000$1.35448$16,253.76
20,000$1.29730$25,946.00
28,000$1.26101$35,308.28
40,000$1.23323$49,329.20
Manufacturers Standard Package