0201 (0603 Metric) 0,33mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM033R71A392JA01D

DigiKey Part Number
490-GRM033R71A392JA01DTR-ND - Tape & Reel (TR)
490-GRM033R71A392JA01DCT-ND - Cut Tape (CT)
490-GRM033R71A392JA01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM033R71A392JA01D
Description
CAP CER MLCC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3900 pF ±5% 10V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM033R71A392JA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,720
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.11500$1.15
50$0.07560$3.78
100$0.06400$6.40
500$0.04368$21.84
1,000$0.03761$37.61
2,500$0.03124$78.10
5,000$0.02741$137.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.01810$271.50
30,000$0.01786$535.80
45,000$0.01774$798.30
75,000$0.01760$1,320.00
105,000$0.01752$1,839.60
150,000$0.01686$2,529.00
180,000$0.01652$2,973.60
360,000$0.01561$5,619.60
Manufacturers Standard Package