


LQW18ASR10J00D | |
|---|---|
DigiKey Part Number | 490-LQW18ASR10J00DTR-ND - Tape & Reel (TR) 490-LQW18ASR10J00DCT-ND - Cut Tape (CT) 490-LQW18ASR10J00DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW18ASR10J00D |
Description | FIXED IND 100NH 400MA 580 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Wirewound Inductor 400 mA 580mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18ASR10J00D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 580mOhm Max | |
Q @ Freq | 34 @ 150MHz | |
Frequency - Self Resonant | 1.4GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.71500 | $7.15 |
| 25 | $0.66440 | $16.61 |
| 50 | $0.62480 | $31.24 |
| 100 | $0.58950 | $58.95 |
| 250 | $0.54556 | $136.39 |
| 500 | $0.51418 | $257.09 |
| 1,000 | $0.48482 | $484.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.43956 | $1,758.24 |
| 8,000 | $0.41446 | $3,315.68 |
| 12,000 | $0.40045 | $4,805.40 |
| 20,000 | $0.38348 | $7,669.60 |
| 28,000 | $0.37272 | $10,436.16 |
| 40,000 | $0.36164 | $14,465.60 |
| 100,000 | $0.33470 | $33,470.00 |
| 200,000 | $0.31858 | $63,716.00 |

