3.3 nH Unshielded Wirewound Inductor 700 mA 45mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 nH Unshielded Wirewound Inductor 700 mA 45mOhm Max 0603 (1608 Metric)
0603 (1608 Metric) Wirewound

LQW18AS3N3G00D

DigiKey Part Number
490-LQW18AS3N3G00DTR-ND - Tape & Reel (TR)
490-LQW18AS3N3G00DCT-ND - Cut Tape (CT)
490-LQW18AS3N3G00DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQW18AS3N3G00D
Description
FIXED IND 3.3NH 700MA 45 MOHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3.3 nH Unshielded Wirewound Inductor 700 mA 45mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQW18AS3N3G00D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±2%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
45mOhm Max
Q @ Freq
35 @ 250MHz
Frequency - Self Resonant
5.9GHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.039" (1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,095
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.75600$7.56
25$0.70040$17.51
50$0.66100$33.05
100$0.62400$62.40
250$0.57684$144.21
500$0.54394$271.97
1,000$0.51286$512.86
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.46501$1,860.04
8,000$0.43844$3,507.52
12,000$0.42363$5,083.56
20,000$0.40569$8,113.80
28,000$0.39430$11,040.40
40,000$0.38258$15,303.20
100,000$0.35409$35,409.00
200,000$0.33914$67,828.00
Manufacturers Standard Package