


LQW18AS27NG00D | |
|---|---|
DigiKey Part Number | 490-LQW18AS27NG00DTR-ND - Tape & Reel (TR) 490-LQW18AS27NG00DCT-ND - Cut Tape (CT) 490-LQW18AS27NG00DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW18AS27NG00D |
Description | FIXED IND 27NH 600MA 220 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 27 nH Unshielded Wirewound Inductor 600 mA 220mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18AS27NG00D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 220mOhm Max | |
Q @ Freq | 40 @ 250MHz | |
Frequency - Self Resonant | 2.8GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.78900 | $7.89 |
| 100 | $0.64870 | $64.87 |
| 1,000 | $0.53333 | $533.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.46501 | $1,860.04 |
| 8,000 | $0.43844 | $3,507.52 |
| 12,000 | $0.42363 | $5,083.56 |
| 20,000 | $0.40569 | $8,113.80 |
| 28,000 | $0.39430 | $11,040.40 |
| 40,000 | $0.38258 | $15,303.20 |

