


LQW18AS15NJ00D | |
---|---|
DigiKey Part Number | 490-LQW18AS15NJ00DTR-ND - Tape & Reel (TR) 490-LQW18AS15NJ00DCT-ND - Cut Tape (CT) 490-LQW18AS15NJ00DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW18AS15NJ00D |
Description | FIXED IND |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 nH Unshielded Wirewound Inductor 700 mA 170mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18AS15NJ00D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 15 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 170mOhm Max | |
Q @ Freq | 35 @ 250MHz | |
Frequency - Self Resonant | 4GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.71400 | $7.14 |
100 | $0.58870 | $58.87 |
1,000 | $0.48420 | $484.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.43900 | $1,756.00 |
8,000 | $0.41393 | $3,311.44 |
12,000 | $0.39994 | $4,799.28 |
20,000 | $0.38299 | $7,659.80 |
28,000 | $0.37224 | $10,422.72 |
40,000 | $0.36118 | $14,447.20 |
100,000 | $0.33428 | $33,428.00 |
200,000 | $0.31818 | $63,636.00 |