


LQW18ANR33J00D | |
---|---|
DigiKey Part Number | 490-1182-2-ND - Tape & Reel (TR) 490-1182-1-ND - Cut Tape (CT) 490-1182-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW18ANR33J00D |
Description | FIXED IND 330NH 85MA 5.5OHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 nH Unshielded Drum Core, Wirewound Inductor 85 mA 5.5Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18ANR33J00D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 330 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 5.5Ohm Max | |
Q @ Freq | 30 @ 100MHz | |
Frequency - Self Resonant | 800MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.73900 | $7.39 |
100 | $0.60600 | $60.60 |
1,000 | $0.49824 | $498.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.45173 | $1,806.92 |
8,000 | $0.42593 | $3,407.44 |
12,000 | $0.41153 | $4,938.36 |
20,000 | $0.39410 | $7,882.00 |
28,000 | $0.38303 | $10,724.84 |
40,000 | $0.37165 | $14,866.00 |
100,000 | $0.34397 | $34,397.00 |
200,000 | $0.32844 | $65,688.00 |