LQW18AS4N3G0CD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LQW18AS4N3G0CD
0603 (1608 Metric) Wirewound

LQW18ANR16G00D

DigiKey Part Number
490-6925-2-ND - Tape & Reel (TR)
490-6925-1-ND - Cut Tape (CT)
490-6925-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQW18ANR16G00D
Description
FIXED IND 160NH 150MA 2.1OHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
160 nH Unshielded Drum Core, Wirewound Inductor 150 mA 2.1Ohm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQW18ANR16G00D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
160 nH
Tolerance
±2%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
2.1Ohm Max
Q @ Freq
32 @ 150MHz
Frequency - Self Resonant
1.35GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.039" (1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,361
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.78000$7.80
100$0.63960$63.96
1,000$0.52616$526.16
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.47706$1,908.24
8,000$0.44981$3,598.48
12,000$0.43462$5,215.44
20,000$0.41621$8,324.20
28,000$0.40452$11,326.56
40,000$0.39250$15,700.00
100,000$0.36328$36,328.00
200,000$0.34897$69,794.00
Manufacturers Standard Package