


LQW18AN23NG80D | |
|---|---|
DigiKey Part Number | 490-LQW18AN23NG80DTR-ND - Tape & Reel (TR) 490-LQW18AN23NG80DCT-ND - Cut Tape (CT) 490-LQW18AN23NG80DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW18AN23NG80D |
Description | FIXED IND 23NH 1.3A 86 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 23 nH Unshielded Drum Core, Wirewound Inductor 1.3 A 86mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18AN23NG80D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 86mOhm Max | |
Q @ Freq | 40 @ 250MHz | |
Frequency - Self Resonant | 3.45GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.065" L x 0.039" W (1.65mm x 0.99mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.97800 | $9.78 |
| 100 | $0.80570 | $80.57 |
| 1,000 | $0.66265 | $662.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.57773 | $2,310.92 |
| 8,000 | $0.54475 | $4,358.00 |
| 12,000 | $0.52635 | $6,316.20 |
| 20,000 | $0.50407 | $10,081.40 |
| 28,000 | $0.48992 | $13,717.76 |
| 40,000 | $0.47537 | $19,014.80 |

