
LQW15CNR68M10D | |
---|---|
DigiKey Part Number | 490-15631-2-ND - Tape & Reel (TR) 490-15631-1-ND - Cut Tape (CT) 490-15631-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW15CNR68M10D |
Description | FIXED IND 680NH 290MA 0.78OHM SM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 680 nH Unshielded Drum Core, Wirewound Inductor 290 mA 780mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15CNR68M10D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 680 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 780mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 290MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.28000 | $3.28 |
10 | $2.67700 | $26.77 |
25 | $2.47640 | $61.91 |
50 | $2.33360 | $116.68 |
100 | $2.19970 | $219.97 |
250 | $2.03500 | $508.75 |
500 | $1.91858 | $959.29 |
1,000 | $1.80905 | $1,809.05 |
2,500 | $1.68467 | $4,211.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $1.51829 | $15,182.90 |
20,000 | $1.43199 | $28,639.80 |
30,000 | $1.38387 | $41,516.10 |
50,000 | $1.37637 | $68,818.50 |