LQW15A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQW15CNR27K1ZD

DigiKey Part Number
490-14289-2-ND - Tape & Reel (TR)
490-14289-1-ND - Cut Tape (CT)
490-14289-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQW15CNR27K1ZD
Description
FIXED IND 270NH 420MA 0.52OHM SM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
270 nH Unshielded Drum Core, Wirewound Inductor 420 mA 520mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQW15CNR27K1ZD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
270 nH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
520mOhm Max
Q @ Freq
-
Frequency - Self Resonant
830MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
-
Size / Dimension
0.039" L x 0.024" W (1.00mm x 0.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.61000$3.61
10$2.95600$29.56
25$2.73600$68.40
50$2.58160$129.08
100$2.43290$243.29
250$2.25080$562.70
500$2.12222$1,061.11
1,000$2.00102$2,001.02
2,500$1.88442$4,711.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$1.67948$16,794.80
Manufacturers Standard Package