
GRM31CR61A476KE15L | |
---|---|
DigiKey Part Number | 490-9673-2-ND - Tape & Reel (TR) 490-9673-1-ND - Cut Tape (CT) 490-9673-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31CR61A476KE15L |
Description | CAP CER 47UF 10V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31CR61A476KE15L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.70000 | $3.70 |
10 | $2.24700 | $22.47 |
50 | $1.67440 | $83.72 |
100 | $1.39200 | $139.20 |
500 | $1.20056 | $600.28 |
1,000 | $1.10885 | $1,108.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.93071 | $1,861.42 |
4,000 | $0.90103 | $3,604.12 |
6,000 | $0.89689 | $5,381.34 |
10,000 | $0.87081 | $8,708.10 |
14,000 | $0.86802 | $12,152.28 |
20,000 | $0.86528 | $17,305.60 |
24,000 | $0.86396 | $20,735.04 |
48,000 | $0.84285 | $40,456.80 |
50,000 | $0.84118 | $42,059.00 |