LQW15A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQW15AN8N2G0ZD

DigiKey Part Number
490-LQW15AN8N2G0ZDTR-ND - Tape & Reel (TR)
490-LQW15AN8N2G0ZDCT-ND - Cut Tape (CT)
490-LQW15AN8N2G0ZDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQW15AN8N2G0ZD
Description
FIXED IND 8.2NH 540MA 0.14OHM SM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8.2 nH Unshielded Drum Core, Wirewound Inductor 540 mA 140mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQW15AN8N2G0ZD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
8.2 nH
Tolerance
±2%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
140mOhm Max
Q @ Freq
25 @ 250MHz
Frequency - Self Resonant
5.5GHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
-
Size / Dimension
0.039" L x 0.024" W (1.00mm x 0.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,032
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.96100$9.61
25$0.89000$22.25
50$0.83920$41.96
100$0.79070$79.07
250$0.73112$182.78
500$0.68940$344.70
1,000$0.64998$649.98
2,500$0.60131$1,503.28
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.54528$5,452.80
20,000$0.51420$10,284.00
30,000$0.49687$14,906.10
50,000$0.47588$23,794.00
70,000$0.46255$32,378.50
100,000$0.44885$44,885.00
Manufacturers Standard Package