
LQW15AN3N9C80D | |
|---|---|
DigiKey Part Number | 490-LQW15AN3N9C80DTR-ND - Tape & Reel (TR) 490-LQW15AN3N9C80DCT-ND - Cut Tape (CT) 490-LQW15AN3N9C80DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW15AN3N9C80D |
Description | FIXED IND 3.9NH 1.95A 30 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.9 nH Unshielded Wirewound Inductor 1.95 A 30mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15AN3N9C80D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.2nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 30mOhm Max | |
Q @ Freq | 35 @ 250MHz | |
Frequency - Self Resonant | 10GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $1.01100 | $10.11 |
| 100 | $0.83200 | $83.20 |
| 1,000 | $0.68386 | $683.86 |
| 5,000 | $0.59655 | $2,982.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.55170 | $5,517.00 |
| 20,000 | $0.52024 | $10,404.80 |
| 30,000 | $0.50271 | $15,081.30 |
| 50,000 | $0.48147 | $24,073.50 |
| 70,000 | $0.46799 | $32,759.30 |
| 100,000 | $0.45413 | $45,413.00 |

