2.6 nH Unshielded Wirewound Inductor 1.95 A 35mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQW15AN2N6G80D

DigiKey Part Number
490-LQW15AN2N6G80DTR-ND - Tape & Reel (TR)
490-LQW15AN2N6G80DCT-ND - Cut Tape (CT)
490-LQW15AN2N6G80DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQW15AN2N6G80D
Description
FIXED IND 2.6NH 1.95A 35 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.6 nH Unshielded Wirewound Inductor 1.95 A 35mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQW15AN2N6G80D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±2%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
35mOhm Max
Q @ Freq
30 @ 250MHz
Frequency - Self Resonant
14.5GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
-
Size / Dimension
0.039" L x 0.024" W (1.00mm x 0.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,237
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.32000$1.32
10$1.10200$11.02
100$0.90850$90.85
1,000$0.74725$747.25
5,000$0.65183$3,259.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.60282$6,028.20
20,000$0.56846$11,369.20
30,000$0.54930$16,479.00
50,000$0.52610$26,305.00
70,000$0.51138$35,796.60
100,000$0.49623$49,623.00
Manufacturers Standard Package