
LQW15AN12NH0ZD | |
---|---|
DigiKey Part Number | 490-LQW15AN12NH0ZDTR-ND - Tape & Reel (TR) 490-LQW15AN12NH0ZDCT-ND - Cut Tape (CT) 490-LQW15AN12NH0ZDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW15AN12NH0ZD |
Description | FIXED IND 12NH 500MA 0.14OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 nH Unshielded Drum Core, Wirewound Inductor 500 mA 140mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15AN12NH0ZD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 12 nH | |
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 140mOhm Max | |
Q @ Freq | 30 @ 250MHz | |
Frequency - Self Resonant | 5.5GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.92000 | $9.20 |
100 | $0.75710 | $75.71 |
1,000 | $0.62272 | $622.72 |
5,000 | $0.54316 | $2,715.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.52240 | $5,224.00 |
20,000 | $0.49262 | $9,852.40 |
30,000 | $0.47601 | $14,280.30 |
50,000 | $0.45590 | $22,795.00 |
70,000 | $0.44313 | $31,019.10 |
100,000 | $0.43000 | $43,000.00 |