LQP15MN1N6W02D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Electronics
In Stock: 19,806
Unit Price: $0.82000
Datasheet
LQP15M, LQP18M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQP15MN1N6W02D

DigiKey Part Number
490-12616-2-ND - Tape & Reel (TR)
490-12616-1-ND - Cut Tape (CT)
490-12616-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQP15MN1N6W02D
Description
FIXED IND 1.6NH 220MA 300MOHM SM
Customer Reference
Detailed Description
1.6 nH Unshielded Thick Film Inductor 220 mA 300mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQP15MN1N6W02D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Thick Film
Material - Core
-
Inductance
1.6 nH
Tolerance
±0.05nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
300mOhm Max
Q @ Freq
13 @ 500MHz
Frequency - Self Resonant
6GHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
500 MHz
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.018" (0.45mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes