
LQP03TQ4N7H02D | |
---|---|
DigiKey Part Number | 490-14992-2-ND - Tape & Reel (TR) 490-14992-1-ND - Cut Tape (CT) 490-14992-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQP03TQ4N7H02D |
Description | FIXED IND 4.7NH 350MA 350MOHM SM |
Customer Reference | |
Detailed Description | 4.7 nH Unshielded Thick Film Inductor 350 mA 350mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP03TQ4N7H02D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Thick Film | |
Material - Core | ||
Inductance | 4.7 nH | |
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 350mOhm Max | |
Q @ Freq | 17 @ 500MHz | |
Frequency - Self Resonant | 6.5GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.32mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.28000 | $2.80 |
100 | $0.22880 | $22.88 |
1,000 | $0.18794 | $187.94 |
5,000 | $0.16392 | $819.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.15230 | $2,284.50 |
30,000 | $0.14360 | $4,308.00 |
45,000 | $0.13875 | $6,243.75 |
75,000 | $0.13287 | $9,965.25 |
105,000 | $0.12914 | $13,559.70 |
150,000 | $0.12530 | $18,795.00 |
375,000 | $0.11597 | $43,488.75 |