
LQP03TQ2N2C02D | |
---|---|
DigiKey Part Number | 490-14949-2-ND - Tape & Reel (TR) 490-14949-1-ND - Cut Tape (CT) 490-14949-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQP03TQ2N2C02D |
Description | FIXED IND 2.2NH 650MA 120MOHM SM |
Customer Reference | |
Detailed Description | 2.2 nH Unshielded Thick Film Inductor 650 mA 120mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP03TQ2N2C02D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Thick Film | |
Material - Core | ||
Inductance | 2.2 nH | |
Tolerance | ±0.2nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 120mOhm Max | |
Q @ Freq | 17 @ 500MHz | |
Frequency - Self Resonant | 11GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.32mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.12179 | $1,826.85 |
30,000 | $0.11798 | $3,539.40 |
75,000 | $0.11417 | $8,562.75 |