LQP03 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQP03TQ1N6B02D

DigiKey Part Number
490-14936-2-ND - Tape & Reel (TR)
490-14936-1-ND - Cut Tape (CT)
490-14936-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQP03TQ1N6B02D
Description
FIXED IND 1.6NH 650MA 100MOHM SM
Customer Reference
Detailed Description
1.6 nH Unshielded Thick Film Inductor 650 mA 100mOhm Max 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQP03TQ1N6B02D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Thick Film
Material - Core
Inductance
1.6 nH
Tolerance
±0.1nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
100mOhm Max
Q @ Freq
17 @ 500MHz
Frequency - Self Resonant
15GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
500 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.013" (0.32mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.27900$2.79
100$0.22830$22.83
1,000$0.18746$187.46
5,000$0.16350$817.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.15191$2,278.65
Manufacturers Standard Package