LQP03TQ11NJ02D is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Murata Electronics
In Stock: 5,999
Unit Price: $0.82000
Datasheet
LQP03 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQP03TQ11NJ02D

DigiKey Part Number
490-14913-2-ND - Tape & Reel (TR)
490-14913-1-ND - Cut Tape (CT)
490-14913-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQP03TQ11NJ02D
Description
FIXED IND 11NH 250MA 690MOHM SMD
Customer Reference
Detailed Description
11 nH Unshielded Thick Film Inductor 250 mA 690mOhm Max 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQP03TQ11NJ02D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Thick Film
Material - Core
Inductance
11 nH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
690mOhm Max
Q @ Freq
17 @ 500MHz
Frequency - Self Resonant
3.7GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
500 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.013" (0.32mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.23800$2.38
100$0.19380$19.38
1,000$0.15913$159.13
5,000$0.13875$693.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.12892$1,933.80
Manufacturers Standard Package