
LQP03TN27NHZ2D | |
|---|---|
DigiKey Part Number | 490-LQP03TN27NHZ2DTR-ND - Tape & Reel (TR) 490-LQP03TN27NHZ2DCT-ND - Cut Tape (CT) 490-LQP03TN27NHZ2DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQP03TN27NHZ2D |
Description | FIXED IND 27NH 140MA 2.3 OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 27 nH Unshielded Thick Film Inductor 140 mA 2.3Ohm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP03TN27NHZ2D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thick Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.3Ohm Max | |
Q @ Freq | 12 @ 500MHz | |
Frequency - Self Resonant | 2GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.33700 | $3.37 |
| 100 | $0.27870 | $27.87 |
| 1,000 | $0.22946 | $229.46 |
| 5,000 | $0.20011 | $1,000.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.18593 | $2,788.95 |
| 30,000 | $0.17532 | $5,259.60 |
| 45,000 | $0.16940 | $7,623.00 |
| 75,000 | $0.16223 | $12,167.25 |
| 105,000 | $0.15768 | $16,556.40 |
| 150,000 | $0.15299 | $22,948.50 |
| 375,000 | $0.14161 | $53,103.75 |

