


LQP03TG8N2J02D | |
---|---|
DigiKey Part Number | 490-12935-2-ND - Tape & Reel (TR) 490-12935-1-ND - Cut Tape (CT) 490-12935-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQP03TG8N2J02D |
Description | FIXED IND 8.2NH 200MA 1.4OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8.2 nH Unshielded Thick Film Inductor 200 mA 1.4Ohm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP03TG8N2J02D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thick Film | |
Material - Core | ||
Inductance | 8.2 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.4Ohm Max | |
Q @ Freq | 12 @ 500MHz | |
Frequency - Self Resonant | 4.8GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.14000 | $1.40 |
100 | $0.11410 | $11.41 |
1,000 | $0.09377 | $93.77 |
5,000 | $0.08175 | $408.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.07596 | $1,139.40 |
30,000 | $0.07162 | $2,148.60 |
45,000 | $0.06919 | $3,113.55 |
75,000 | $0.06626 | $4,969.50 |
105,000 | $0.06440 | $6,762.00 |
150,000 | $0.06248 | $9,372.00 |
375,000 | $0.05782 | $21,682.50 |
750,000 | $0.05453 | $40,897.50 |
1,500,000 | $0.05143 | $77,145.00 |