LQP03 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQP03HQ8N2H02D

DigiKey Part Number
490-13955-2-ND - Tape & Reel (TR)
490-13955-1-ND - Cut Tape (CT)
490-13955-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQP03HQ8N2H02D
Description
FIXED IND 8.2NH 300MA 400MOHM SM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8.2 nH Unshielded Thick Film Inductor 300 mA 400mOhm Max 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQP03HQ8N2H02D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Thick Film
Material - Core
Inductance
8.2 nH
Tolerance
±3%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
400mOhm Max
Q @ Freq
20 @ 500MHz
Frequency - Self Resonant
4.5GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
500 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.017" (0.42mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,366
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.82100$8.21
100$0.67330$67.33
1,000$0.55391$553.91
5,000$0.48315$2,415.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.44899$6,734.85
30,000$0.42341$12,702.30
45,000$0.40914$18,411.30
75,000$0.39186$29,389.50
105,000$0.38090$39,994.50
150,000$0.36962$55,443.00
Manufacturers Standard Package