LQP03HQR27J02D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQP03HQ5N0H02D

DigiKey Part Number
490-LQP03HQ5N0H02DTR-ND - Tape & Reel (TR)
490-LQP03HQ5N0H02DCT-ND - Cut Tape (CT)
490-LQP03HQ5N0H02DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQP03HQ5N0H02D
Description
FIXED IND 5.0NH 400MA 0201 3%
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5 nH Unshielded Thin Film Inductor 400 mA 250mOhm Max 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Thin Film
Material - Core
-
Inductance
5 nH
Tolerance
±3%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
250mOhm Max
Q @ Freq
20 @ 500MHz
Frequency - Self Resonant
5.5GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
500 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.017" (0.42mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,749
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.82300$8.23
100$0.67500$67.50
1,000$0.55533$555.33
5,000$0.48439$2,421.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.45014$6,752.10
30,000$0.42449$12,734.70
45,000$0.41019$18,458.55
75,000$0.39287$29,465.25
105,000$0.38187$40,096.35
150,000$0.37056$55,584.00
Manufacturers Standard Package