
LQP03HQ2N0W02D | |
---|---|
DigiKey Part Number | 490-LQP03HQ2N0W02DTR-ND - Tape & Reel (TR) 490-LQP03HQ2N0W02DCT-ND - Cut Tape (CT) 490-LQP03HQ2N0W02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQP03HQ2N0W02D |
Description | FIXED IND 2NH 600MA 120MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 nH Unshielded Thin Film Inductor 600 mA 120mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP03HQ2N0W02D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | - | |
Inductance | 2 nH | |
Tolerance | ±0.05nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 120mOhm Max | |
Q @ Freq | 20 @ 500MHz | |
Frequency - Self Resonant | 9GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.017" (0.42mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $1.26400 | $12.64 |
100 | $1.04280 | $104.28 |
1,000 | $0.85739 | $857.39 |
5,000 | $0.74796 | $3,739.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.69513 | $10,426.95 |
30,000 | $0.65557 | $19,667.10 |
45,000 | $0.63351 | $28,507.95 |
75,000 | $0.60680 | $45,510.00 |
105,000 | $0.60043 | $63,045.15 |