
LQG15HS3N0B02D | |
---|---|
DigiKey Part Number | 490-LQG15HS3N0B02DTR-ND - Tape & Reel (TR) 490-LQG15HS3N0B02DCT-ND - Cut Tape (CT) 490-LQG15HS3N0B02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15HS3N0B02D |
Description | FIXED IND 3NH 800MA 0.125OHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 nH Unshielded Multilayer Inductor 800 mA 125mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15HS3N0B02D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 3 nH | |
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Shielding | Unshielded | |
DC Resistance (DCR) | 125mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.41900 | $4.19 |
100 | $0.34320 | $34.32 |
1,000 | $0.28197 | $281.97 |
5,000 | $0.24594 | $1,229.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.23651 | $2,365.10 |
20,000 | $0.22301 | $4,460.20 |
30,000 | $0.21548 | $6,464.40 |
50,000 | $0.20635 | $10,317.50 |
70,000 | $0.20056 | $14,039.20 |
100,000 | $0.19460 | $19,460.00 |
250,000 | $0.18011 | $45,027.50 |