
LQP03HQ1N5C02D | |
|---|---|
DigiKey Part Number | 490-13882-2-ND - Tape & Reel (TR) 490-13882-1-ND - Cut Tape (CT) 490-13882-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQP03HQ1N5C02D |
Description | FIXED IND 1.5NH 1A 50 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 nH Unshielded Thick Film Inductor 1 A 50mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP03HQ1N5C02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thick Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.2nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 50mOhm Max | |
Q @ Freq | 20 @ 500MHz | |
Frequency - Self Resonant | 12GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.017" (0.42mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.67400 | $6.74 |
| 100 | $0.55500 | $55.50 |
| 1,000 | $0.45654 | $456.54 |
| 5,000 | $0.39822 | $1,991.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.37005 | $5,550.75 |
| 30,000 | $0.34895 | $10,468.50 |
| 45,000 | $0.33719 | $15,173.55 |
| 75,000 | $0.32294 | $24,220.50 |
| 105,000 | $0.31390 | $32,959.50 |
| 150,000 | $0.30460 | $45,690.00 |

