
LQP03HQ0N7B02D | |
---|---|
DigiKey Part Number | 490-13845-2-ND - Tape & Reel (TR) 490-13845-1-ND - Cut Tape (CT) 490-13845-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQP03HQ0N7B02D |
Description | FIXED IND 0.7NH 1.1A 40MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.7 nH Unshielded Thick Film Inductor 1.1 A 40mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP03HQ0N7B02D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thick Film | |
Material - Core | ||
Inductance | 0.7 nH | |
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 40mOhm Max | |
Q @ Freq | 20 @ 500MHz | |
Frequency - Self Resonant | 20GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.017" (0.42mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.82100 | $8.21 |
100 | $0.67330 | $67.33 |
1,000 | $0.55391 | $553.91 |
5,000 | $0.48315 | $2,415.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.44899 | $6,734.85 |
30,000 | $0.42341 | $12,702.30 |
45,000 | $0.40914 | $18,411.30 |
75,000 | $0.39186 | $29,389.50 |
105,000 | $0.38090 | $39,994.50 |
150,000 | $0.36962 | $55,443.00 |