LQP02TN - 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQP02TN24NJ02D

DigiKey Part Number
LQP02TN24NJ02D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LQP02TN24NJ02D
Description
FIXED IND 24NH 120MA 5.5 OHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 nH Unshielded Thick Film Inductor 120 mA 5.5Ohm Max 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQP02TN24NJ02D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Thick Film
Material - Core
Inductance
24 nH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
5.5Ohm Max
Q @ Freq
6 @ 500MHz
Frequency - Self Resonant
2GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
500 MHz
Mounting Type
Surface Mount
Package / Case
01005 (0402 Metric)
Supplier Device Package
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
0.009" (0.23mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.23596$4,719.20
Manufacturers Standard Package