
LQP02TN12NH02D | |
---|---|
DigiKey Part Number | 490-LQP02TN12NH02DTR-ND - Tape & Reel (TR) 490-LQP02TN12NH02DCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LQP02TN12NH02D |
Description | FIXED IND 12NH 140MA 2.8 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 nH Unshielded Thick Film Inductor 140 mA 2.8Ohm Max 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP02TN12NH02D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Thick Film | |
Material - Core | ||
Inductance | 12 nH | |
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.8Ohm Max | |
Q @ Freq | 7 @ 500MHz | |
Frequency - Self Resonant | 3.5GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.009" (0.23mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.41900 | $4.19 |
100 | $0.34320 | $34.32 |
1,000 | $0.28197 | $281.97 |
5,000 | $0.24594 | $1,229.70 |
10,000 | $0.23188 | $2,318.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | $0.22301 | $4,460.20 |
40,000 | $0.21029 | $8,411.60 |
60,000 | $0.20319 | $12,191.40 |
100,000 | $0.19460 | $19,460.00 |
140,000 | $0.18915 | $26,481.00 |
200,000 | $0.18354 | $36,708.00 |