
MHM402-04 | |
---|---|
DigiKey Part Number | 811-MHM402-04-ND |
Manufacturer | |
Manufacturer Product Number | MHM402-04 |
Description | IONIZER CHASSIS MOUNT 220-240VAC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Ionizer Chassis Mount 220 ~ 240VAC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ionizer | |
Mounting Type | Chassis Mount | |
Voltage - Input | 220 ~ 240VAC |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $170.24360 | $34,048.72 |