
LQP02HQ1N2W02L | |
|---|---|
DigiKey Part Number | 490-LQP02HQ1N2W02LTR-ND - Tape & Reel (TR) 490-LQP02HQ1N2W02LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LQP02HQ1N2W02L |
Description | FIXED IND 1.2NH 800MA 60 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.2 nH Unshielded Thick Film Inductor 800 mA 60mOhm Max 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP02HQ1N2W02L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Thick Film | |
Material - Core | - | |
Inductance | ||
Tolerance | ±0.05nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 60mOhm Max | |
Q @ Freq | 14 @ 500MHz | |
Frequency - Self Resonant | 12.8GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.013" (0.32mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.90400 | $9.04 |
| 100 | $0.74160 | $74.16 |
| 1,000 | $0.60979 | $609.79 |
| 5,000 | $0.53190 | $2,659.50 |
| 10,000 | $0.50316 | $5,031.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | $0.46614 | $13,984.20 |
| 60,000 | $0.43962 | $26,377.20 |
| 90,000 | $0.42483 | $38,234.70 |
| 150,000 | $0.41108 | $61,662.00 |

