LQM31 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQM31PN1R0M00L

DigiKey Part Number
490-4039-2-ND - Tape & Reel (TR)
490-4039-1-ND - Cut Tape (CT)
490-4039-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQM31PN1R0M00L
Description
FIXED IND 1UH 1.2A 150 MOHM SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1 µH Shielded Multilayer Inductor 1.2 A 150mOhm Max 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQM31PN1R0M00L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
-
Inductance
1 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
150mOhm Max
Q @ Freq
-
Frequency - Self Resonant
60MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.037" (0.95mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23,936
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.98000$1.98
10$1.61300$16.13
100$1.32950$132.95
1,000$1.09304$1,093.04
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.01569$3,047.07
6,000$0.95774$5,746.44
9,000$0.92541$8,328.69
15,000$0.88627$13,294.05
21,000$0.86142$18,089.82
30,000$0.83587$25,076.10
75,000$0.78616$58,962.00
Manufacturers Standard Package