
LQM2HPN4R7MG0L | |
---|---|
DigiKey Part Number | 490-5116-2-ND - Tape & Reel (TR) 490-5116-1-ND - Cut Tape (CT) 490-5116-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM2HPN4R7MG0L |
Description | FIXED IND 4.7UH 1.1A 138MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Multilayer Inductor 1.1 A 138mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM2HPN4R7MG0L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 138mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 25MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $1.12000 | $11.20 |
100 | $0.92360 | $92.36 |
1,000 | $0.75973 | $759.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.70595 | $2,117.85 |
6,000 | $0.66564 | $3,993.84 |
9,000 | $0.64316 | $5,788.44 |
15,000 | $0.61593 | $9,238.95 |
21,000 | $0.59864 | $12,571.44 |
30,000 | $0.58086 | $17,425.80 |
75,000 | $0.53763 | $40,322.25 |
150,000 | $0.52479 | $78,718.50 |