
LQM2HPN1R5MEHL | |
---|---|
DigiKey Part Number | 490-10965-2-ND - Tape & Reel (TR) 490-10965-1-ND - Cut Tape (CT) 490-10965-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM2HPN1R5MEHL |
Description | FIXED IND 1.5UH 1.45A 150MOHM SM |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Multilayer Inductor 1.45 A 150mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM2HPN1R5MEHL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Multilayer | |
Material - Core | ||
Inductance | 1.5 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 150mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 40MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.04000 | $3.04 |
10 | $2.49600 | $24.96 |
100 | $2.05030 | $205.03 |
1,000 | $1.68588 | $1,685.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.56669 | $4,700.07 |