
LQM21PNR24MEHD | |
---|---|
DigiKey Part Number | 490-15988-2-ND - Tape & Reel (TR) 490-15988-1-ND - Cut Tape (CT) 490-15988-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM21PNR24MEHD |
Description | FIXED IND 240NH 2.4A 50MOHM SMD |
Customer Reference | |
Detailed Description | 240 nH Shielded Multilayer Inductor 2.4 A 50mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM21PNR24MEHD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Multilayer | |
Material - Core | ||
Inductance | 240 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 50mOhm Max | |
Frequency - Self Resonant | 130MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.057" (1.45mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.88000 | $2.88 |
10 | $2.38700 | $23.87 |
100 | $1.96580 | $196.58 |
1,000 | $1.61644 | $1,616.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.50209 | $4,506.27 |
6,000 | $1.41647 | $8,498.82 |
9,000 | $1.36872 | $12,318.48 |
15,000 | $1.31089 | $19,663.35 |
21,000 | $1.27419 | $26,757.99 |
30,000 | $1.23644 | $37,093.20 |