Chip Ferrite Bead Black Field
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQM21PN1R5MEHD

DigiKey Part Number
490-15985-2-ND - Tape & Reel (TR)
490-15985-1-ND - Cut Tape (CT)
490-15985-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQM21PN1R5MEHD
Description
FIXED IND 1.5UH 1.5A 125MOHM SMD
Customer Reference
Detailed Description
1.5 µH Shielded Multilayer Inductor 1.5 A 125mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQM21PN1R5MEHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Multilayer
Material - Core
Inductance
1.5 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
550mA
Shielding
Shielded
DC Resistance (DCR)
125mOhm Max
Frequency - Self Resonant
40MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.041" (1.05mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,589
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.87000$2.87
10$2.38100$23.81
100$1.96080$196.08
1,000$1.61231$1,612.31
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.49826$4,494.78
6,000$1.41285$8,477.10
9,000$1.36522$12,286.98
15,000$1.30755$19,613.25
21,000$1.27094$26,689.74
30,000$1.23328$36,998.40
Manufacturers Standard Package