
LQM21PN1R0NGCD | |
---|---|
DigiKey Part Number | 490-11717-2-ND - Tape & Reel (TR) 490-11717-1-ND - Cut Tape (CT) 490-11717-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM21PN1R0NGCD |
Description | FIXED IND 1UH 900MA 125 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Multilayer Inductor 900 mA 125mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM21PN1R0NGCD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 125mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 50MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $1.12000 | $11.20 |
100 | $0.92360 | $92.36 |
1,000 | $0.75973 | $759.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.68892 | $2,755.68 |
8,000 | $0.64961 | $5,196.88 |
12,000 | $0.62768 | $7,532.16 |
20,000 | $0.60112 | $12,022.40 |
28,000 | $0.58426 | $16,359.28 |
40,000 | $0.56692 | $22,676.80 |
100,000 | $0.52479 | $52,479.00 |