1 µH Shielded Multilayer Inductor 1.2 A 188mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQM21PN1R0MCHD

DigiKey Part Number
490-15990-2-ND - Tape & Reel (TR)
490-15990-1-ND - Cut Tape (CT)
490-15990-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQM21PN1R0MCHD
Description
FIXED IND 1UH 1.2A 188 MOHM SMD
Customer Reference
Detailed Description
1 µH Shielded Multilayer Inductor 1.2 A 188mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQM21PN1R0MCHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Multilayer
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
500mA
Shielding
Shielded
DC Resistance (DCR)
188mOhm Max
Frequency - Self Resonant
50MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.041" (1.05mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,660
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.71000$2.71
10$2.20300$22.03
100$1.81280$181.28
1,000$1.49072$1,490.72
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.38524$4,155.72
6,000$1.30626$7,837.56
9,000$1.26221$11,359.89
15,000$1.20887$18,133.05
21,000$1.17501$24,675.21
30,000$1.14019$34,205.70
Manufacturers Standard Package