
LQM18PZ2R2MCHD | |
|---|---|
DigiKey Part Number | 490-15980-2-ND - Tape & Reel (TR) 490-15980-1-ND - Cut Tape (CT) 490-15980-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM18PZ2R2MCHD |
Description | FIXED IND 2.2UH 750MA 480 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Multilayer Inductor 750 mA 480mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM18PZ2R2MCHD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 200mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 480mOhm Max | |
Frequency - Self Resonant | 50MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.58700 | $15.87 |
| 100 | $1.30560 | $130.56 |
| 1,000 | $1.07365 | $1,073.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.97359 | $3,894.36 |
| 8,000 | $0.91807 | $7,344.56 |
| 12,000 | $0.88711 | $10,645.32 |
| 20,000 | $0.84961 | $16,992.20 |
| 28,000 | $0.82581 | $23,122.68 |
| 40,000 | $0.80132 | $32,052.80 |
| 100,000 | $0.77077 | $77,077.00 |

