470 nH Shielded Multilayer Inductor 1.1 A 188mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQM18PNR47NFRL

DigiKey Part Number
490-LQM18PNR47NFRLTR-ND - Tape & Reel (TR)
490-LQM18PNR47NFRLCT-ND - Cut Tape (CT)
490-LQM18PNR47NFRLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQM18PNR47NFRL
Description
FIXED IND 470NH 1.1A 188 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
470 nH Shielded Multilayer Inductor 1.1 A 188mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQM18PNR47NFRL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
188mOhm Max
Q @ Freq
-
Frequency - Self Resonant
100MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.037" (0.95mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,930
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.40000$1.40
10$1.11800$11.18
100$0.92250$92.25
1,000$0.75876$758.76
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.68804$2,752.16
8,000$0.64878$5,190.24
12,000$0.62688$7,522.56
20,000$0.60035$12,007.00
28,000$0.58352$16,338.56
40,000$0.56619$22,647.60
100,000$0.52412$52,412.00
Manufacturers Standard Package