
LQM18PNR22NFRL | |
|---|---|
DigiKey Part Number | 490-12066-2-ND - Tape & Reel (TR) 490-12066-1-ND - Cut Tape (CT) 490-12066-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM18PNR22NFRL |
Description | FIXED IND 220NH 1.25A 138 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Multilayer Inductor 1.25 A 138mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM18PNR22NFRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 138mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 100MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $1.11800 | $11.18 |
| 100 | $0.92250 | $92.25 |
| 1,000 | $0.75876 | $758.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.68804 | $2,752.16 |
| 8,000 | $0.64878 | $5,190.24 |
| 12,000 | $0.62688 | $7,522.56 |
| 20,000 | $0.60035 | $12,007.00 |
| 28,000 | $0.58352 | $16,338.56 |
| 40,000 | $0.56619 | $22,647.60 |
| 100,000 | $0.52412 | $52,412.00 |

