
LQH5BPH6R8NT0L | |
|---|---|
DigiKey Part Number | 490-18461-2-ND - Tape & Reel (TR) 490-18461-1-ND - Cut Tape (CT) 490-18461-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH5BPH6R8NT0L |
Description | FIXED IND 6.8UH 1.65A 99.6 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 1.65 A 99.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LQH5BPH6R8NT0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 99.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 30MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.087" (2.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.37000 | $3.37 |
| 10 | $2.78700 | $27.87 |
| 25 | $2.57480 | $64.37 |
| 50 | $2.42860 | $121.43 |
| 100 | $2.28970 | $228.97 |
| 250 | $2.11820 | $529.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.03696 | $1,018.48 |
| 1,000 | $1.92054 | $1,920.54 |
| 1,500 | $1.85565 | $2,783.47 |
| 2,500 | $1.77700 | $4,442.50 |
| 3,500 | $1.72708 | $6,044.78 |
| 5,000 | $1.67572 | $8,378.60 |
| 12,500 | $1.55082 | $19,385.25 |
| 25,000 | $1.46274 | $36,568.50 |
| 50,000 | $1.43876 | $71,938.00 |

